346-006-559-108

Heilind Number:EDA346-006-559-108
Manufacturer:EDAC
Manufacturer Number:346-006-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-108

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green color and a single row configuration, ideal for compact spaces. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. Featuring a 3 A current rating and six positions, these connectors offer ample power and versatility. The right-angle mount orientation and precise .125-inch pitch make them easy to install and use in various applications. Trust in these connectors for secure and efficient board-to-board connections in your projects.