346-006-559-158

Heilind Number:EDA346-006-559-158
Manufacturer:EDAC
Manufacturer Number:346-006-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient PCB integration, these connectors feature a single row layout with six positions, ideal for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. The green color coding and right-angle mount orientation offer easy identification and installation. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee stable operation under varying conditions. Trust in our high-quality connectors for seamless board-to-board connections in your projects.