346-006-559-602

Heilind Number:EDA346-006-559-602
Manufacturer:EDAC
Manufacturer Number:346-006-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-602

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors, featuring a single row of six positions for smooth integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches streamline connection. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are ideal for various applications. Elevate your design with this essential component from our comprehensive range of PCB connectors.