346-006-559-604

Heilind Number:EDA346-006-559-604
Manufacturer:EDAC
Manufacturer Number:346-006-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise board-to-board connectivity. Engineered for convenience, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your electronic assemblies with these green-colored connectors, a must-have in any professional setup.