346-006-559-608

Heilind Number:EDA346-006-559-608
Manufacturer:EDAC
Manufacturer Number:346-006-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-608

Detailed Description

Enhance connectivity in your electronic projects with these Green Card Edge Connectors. Designed for optimal performance, they offer a high amperage of 3 A and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 6 positions, these connectors ensure seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, they are suitable for various applications in the electronics industry. Upgrade your setup with these high-quality connectors for efficient board-to-board connections.