346-006-559-658

Heilind Number:EDA346-006-559-658
Manufacturer:EDAC
Manufacturer Number:346-006-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with six positions, perfect for secure and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Each connector boasts a vibrant green color and a right-angle mount orientation, facilitating easy installation on PCBs. With a contact material of Copper Alloy, they provide excellent conductivity and longevity. The 3A amperage rating guarantees safe and efficient power transmission, while the narrow pitch of .125 inches and row spacing of .2 inches optimize space utilization on your board. Trust in our Card Edge Connectors for seamless and dependable electronic connections.