346-007-500-101

Heilind Number:EDA346-007-500-101
Manufacturer:EDAC
Manufacturer Number:346-007-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors boast a high amperage rating of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and reliability. With a single row configuration and seven positions, they ensure seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a convenient right-angle mount orientation, they are suitable for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly projects. Explore our range of connectors for more options to meet your connectivity needs.