346-007-500-103

Heilind Number:EDA346-007-500-103
Manufacturer:EDAC
Manufacturer Number:346-007-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-500-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout and a vibrant green color for easy identification. With a contact material of copper alloy and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various operating conditions, from -40 to 105 °C. With seven positions available, these connectors offer ample connectivity options for your electronic projects. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Upgrade your PCB assembly with these top-quality connectors, a must-have in any tech enthusiast's toolkit.