346-007-500-107

Heilind Number:EDA346-007-500-107
Manufacturer:EDAC
Manufacturer Number:346-007-500-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-500-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 7 positions and a pitch of .125 inches, ensuring seamless integration onto your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suited for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these high-quality connectors.