346-007-520-101

Heilind Number:EDA346-007-520-101
Manufacturer:EDAC
Manufacturer Number:346-007-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-101

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for precision and durability, each connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration onto your circuit board. Boasting seven positions and a 3A amperage rating, they provide ample connectivity for your electronic components. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to install, suitable for a variety of applications. Upgrade your PCB connections with these essential components.