346-007-520-102

Heilind Number:EDA346-007-520-102
Manufacturer:EDAC
Manufacturer Number:346-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with seven positions, catering to your specific PCB requirements. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured during installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Trust in our high-quality connectors to deliver seamless board-to-board connectivity for your projects.