346-007-520-104

Heilind Number:EDA346-007-520-104
Manufacturer:EDAC
Manufacturer Number:346-007-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green color, these connectors not only provide a visual pop but also deliver exceptional performance. With an amperage rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester, they ensure safe and reliable power transmission. The single-row design with 7 positions allows for efficient PCB connections, while the Copper Alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Whether for industrial or commercial use, these connectors are ideal for applications requiring a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they offer versatility and resilience. Elevate your connectivity solutions with these high-quality Card Edge Connectors.