346-007-520-107

Heilind Number:EDA346-007-520-107
Manufacturer:EDAC
Manufacturer Number:346-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-107

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a reliable amperage of 3 A, guaranteeing efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With a single row layout and 7 positions, they are perfect for various PCB applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse industrial environments. Upgrade your PCB connections with these high-performance components.