346-007-520-158

Heilind Number:EDA346-007-520-158
Manufacturer:EDAC
Manufacturer Number:346-007-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-158

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a single row layout and a total of 7 positions, they offer efficient board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Choose our Card Edge Connectors for secure and high-speed data transmission in your projects.