346-007-520-602

Heilind Number:EDA346-007-520-602
Manufacturer:EDAC
Manufacturer Number:346-007-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green hue and a single row layout, ideal for compact spaces. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient power transmission. Featuring 7 positions with a pitch of .125 inches, they offer ample connectivity options for your PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and reliable for a wide range of applications. Elevate your connectivity solutions with these essential components.