346-007-520-603

Heilind Number:EDA346-007-520-603
Manufacturer:EDAC
Manufacturer Number:346-007-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek design in a vibrant green hue, these connectors are not only visually striking but also high-performing. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission. The single row configuration with 7 positions offers seamless integration onto your PCB. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate efficient data transfer. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.