346-007-520-604

Heilind Number:EDA346-007-520-604
Manufacturer:EDAC
Manufacturer Number:346-007-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-604

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on printed circuit boards. With a vibrant green color, these connectors not only offer functionality but also add a pop of visual appeal to your setup. Engineered for optimal performance, they boast a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout and copper alloy contact material, they ensure reliable conductivity with a pitch of .125 inches and row spacing of .2 inches. With seven positions available, they offer ample connectivity options for your devices. Install them effortlessly in a straight mount orientation and rest assured of their durability, with an operating temperature range of -40 to 105 °C. Explore our range of connectors and elevate your PCB assembly projects with ease.