346-007-520-607

Heilind Number:EDA346-007-520-607
Manufacturer:EDAC
Manufacturer Number:346-007-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a reliable 3A amperage, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and Copper Alloy contacts, they offer precision in signal transmission. The .125-inch pitch and .2-inch row spacing accommodate easy installation on PCBs. Featuring seven positions and a straight mount orientation, they provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your requirements.