346-007-520-608

Heilind Number:EDA346-007-520-608
Manufacturer:EDAC
Manufacturer Number:346-007-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 7 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are the perfect solution for all your board-to-board connectivity needs. Elevate your PCB designs with these essential components.