346-007-520-658

Heilind Number:EDA346-007-520-658
Manufacturer:EDAC
Manufacturer Number:346-007-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and aesthetic appeal. With a single row configuration and a compact pitch of .125 inches, they provide efficient space utilization on your PCB. The Copper Alloy contact material ensures reliable power transmission, with a 3A amperage rating suitable for various applications. Boasting 7 positions and straight mount orientation, they facilitate easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality components to streamline your board-to-board PCB connections seamlessly.