346-007-520-678

Heilind Number:EDA346-007-520-678
Manufacturer:EDAC
Manufacturer Number:346-007-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-520-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable durability. With a single row layout and a pitch of .125 inches, they seamlessly integrate into your setup with ease. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation offers versatility in installation. Supporting up to 3A of current, these connectors are ideal for a wide range of applications. Experience enhanced connectivity and durability in every project with our Card Edge Connectors.