346-007-521-103

Heilind Number:EDA346-007-521-103
Manufacturer:EDAC
Manufacturer Number:346-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure and efficient link between circuit boards. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable power transmission and safety. Featuring a single row layout, Copper Alloy contact material, and a .125-inch pitch, they ensure seamless integration and stable signal flow. With seven positions and straight mount orientation, they provide versatility for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Trust in our high-quality connectors to meet your PCB connection needs with precision and durability.