346-007-521-104

Heilind Number:EDA346-007-521-104
Manufacturer:EDAC
Manufacturer Number:346-007-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contact material, they offer reliable performance for a variety of applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration into your circuit board. With seven positions available, they provide ample connection options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our high-quality connectors for seamless and efficient board-to-board connectivity. #Products #Connectors #PCBConnectors #BoardToBoardPCBConnectors #CardEdgeConnectors