346-007-521-107

Heilind Number:EDA346-007-521-107
Manufacturer:EDAC
Manufacturer Number:346-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-107

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 7 positions offers versatile connectivity options, making them ideal for a range of applications. Engineered with precision, the copper alloy contacts ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. With a straight mount orientation, these connectors are easy to install. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse environments. Explore our range of connectors for seamless device integration.