346-007-521-108

Heilind Number:EDA346-007-521-108
Manufacturer:EDAC
Manufacturer Number:346-007-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and functional addition to your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable power transmission in any application. Boasting a single row design, they are compact yet efficient, with Copper Alloy contact material for optimal conductivity. The .125 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the seven available positions offer flexibility for various configurations. Designed for straight mount orientation, they provide easy and secure installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component in the realm of electronic engineering.