346-007-521-112

Heilind Number:EDA346-007-521-112
Manufacturer:EDAC
Manufacturer Number:346-007-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with seven positions and a .125 inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contacts, they guarantee reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors offer both power and versatility. Whether you require straight mount orientation, performance-driven contact materials, or precision-engineered components, our Card Edge Connectors excel in meeting your connectivity needs. Elevate your PCB assembly process with these essential components.