346-007-521-158

Heilind Number:EDA346-007-521-158
Manufacturer:EDAC
Manufacturer Number:346-007-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with seven positions, ensuring seamless integration into your circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Choose this green-colored connector for a professional and efficient solution to your board-to-board connection needs.