346-007-521-602

Heilind Number:EDA346-007-521-602
Manufacturer:EDAC
Manufacturer Number:346-007-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row layout with 7 positions and a .125-inch pitch, ideal for efficient board-to-board connections. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transfer at a maximum amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they guarantee stability in diverse environments. Trust in our precision-engineered connectors to streamline your electronic assemblies with durability and ease.