346-007-521-603

Heilind Number:EDA346-007-521-603
Manufacturer:EDAC
Manufacturer Number:346-007-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-603

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. The single-row design with seven positions offers seamless integration, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them a versatile and essential component for any project. Trust in our high-quality connectors for exceptional performance every time.