346-007-521-604

Heilind Number:EDA346-007-521-604
Manufacturer:EDAC
Manufacturer Number:346-007-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and Copper Alloy contact material, these connectors offer high-performance connectivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they are ideal for precision applications. With seven positions available, they cater to diverse connection needs. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your PCB assembly with these essential components.