346-007-521-607

Heilind Number:EDA346-007-521-607
Manufacturer:EDAC
Manufacturer Number:346-007-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a visually appealing touch to your circuitry. With a low amperage rating of 3 A, they ensure reliable power transmission without compromising safety. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and flame resistance. The single row design with 7 positions allows for efficient board-to-board connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, these connectors are suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.