346-007-521-608

Heilind Number:EDA346-007-521-608
Manufacturer:EDAC
Manufacturer Number:346-007-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, offering easy installation and efficient space utilization. With a contact material of durable Copper Alloy, they ensure reliable conductivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and durability. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and stable connections. With seven available positions, they offer ample room for your circuitry needs. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your PCB assembly with these essential connectors, a must-have for any electronics project.