346-007-521-612

Heilind Number:EDA346-007-521-612
Manufacturer:EDAC
Manufacturer Number:346-007-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-612

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, they feature a single row layout with seven positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with this essential component for secure and efficient board-to-board connections.