346-007-521-658

Heilind Number:EDA346-007-521-658
Manufacturer:EDAC
Manufacturer Number:346-007-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color, these connectors offer not just visual appeal but also high functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Each connector boasts a single row layout with 7 contact positions, facilitating efficient data transfer. Crafted from tough Copper Alloy, the contacts guarantee long-term performance even in demanding industrial environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achievable. The straight mount orientation further streamlines installation, while an operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.