346-007-521-678

Heilind Number:EDA346-007-521-678
Manufacturer:EDAC
Manufacturer Number:346-007-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-521-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. These essential components, featuring a striking green hue, offer a seamless solution for transferring data and power. Built to last, they boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With a single row design and a pitch of .125 inches, these connectors facilitate efficient board-to-board connections. Crafted from high-quality Copper Alloy, they guarantee optimal conductivity. The straight mount orientation and a total of 7 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our product to streamline your PCB connectivity needs efficiently.