346-007-522-101

Heilind Number:EDA346-007-522-101
Manufacturer:EDAC
Manufacturer Number:346-007-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green hue, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 7 positions, they offer precise and efficient linking capabilities. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors for your connectivity needs.