346-007-522-103

Heilind Number:EDA346-007-522-103
Manufacturer:EDAC
Manufacturer Number:346-007-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for precision, they offer a seamless current flow of up to 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee exceptional durability and safety. With a single row configuration and 7 positions, they ensure efficient signal transmission. The copper alloy contact material and .125-inch pitch further optimize conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for diverse environments. Trust in their straight mount orientation for a secure and stable connection. Elevate your connectivity game with these Card Edge Connectors, a must-have for any PCB project.