346-007-522-104

Heilind Number:EDA346-007-522-104
Manufacturer:EDAC
Manufacturer Number:346-007-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-104

Detailed Description

Enhance connectivity with our Card Edge Connectors. Designed for seamless integration on circuit boards, these connectors boast a vibrant green color for easy identification. Engineered with durability in mind, they feature a housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable performance, while the specified amperage of 3 A caters to various power requirements. With a single row layout and a pitch of .125 inches, they offer a compact yet efficient solution for your connectivity needs. The straight mount orientation and a total of 7 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Trust in our high-quality connectors for seamless board-to-board connectivity in your electronic designs.