346-007-522-107

Heilind Number:EDA346-007-522-107
Manufacturer:EDAC
Manufacturer Number:346-007-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer reliable performance with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row configuration and a pitch of .125 inches, they provide precise alignment for seamless board-to-board connections. Boasting seven positions, these connectors accommodate multiple inputs/outputs. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse applications in various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.