346-007-522-108

Heilind Number:EDA346-007-522-108
Manufacturer:EDAC
Manufacturer Number:346-007-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-108

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer a visually appealing touch but also deliver exceptional performance. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 7 positions allows for seamless integration, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Made of high-quality Copper Alloy, the contacts provide optimal conductivity. Suitable for a wide range of applications, these connectors are built for longevity, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connectors to meet your connectivity needs with efficiency and reliability.