346-007-522-112

Heilind Number:EDA346-007-522-112
Manufacturer:EDAC
Manufacturer Number:346-007-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-112

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with seven positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers easy installation, while an amperage rating of 3A allows for consistent power delivery. Operating effectively in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse applications in electronics and beyond. Trust in their quality to optimize performance and streamline your connectivity needs.