346-007-522-602

Heilind Number:EDA346-007-522-602
Manufacturer:EDAC
Manufacturer Number:346-007-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with seven positions, ensuring reliable power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee longevity and efficiency. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various environments. Choose the straight mount orientation for easy installation. Elevate your electronic projects with these green connectors, a must-have in any professional setup.