346-007-522-603

Heilind Number:EDA346-007-522-603
Manufacturer:EDAC
Manufacturer Number:346-007-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single row of seven positions, ideal for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer convenient installation. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure attachment, and experience seamless connectivity with every use.