346-007-522-607

Heilind Number:EDA346-007-522-607
Manufacturer:EDAC
Manufacturer Number:346-007-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-607

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for seamless integration, they feature a single row with a pitch of .125 inches, accommodating up to 7 positions for efficient communication. The connectors are crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With copper alloy contacts, they guarantee optimal conductivity, while handling an amperage of 3A. Suitable for straight mounting orientation, these connectors offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding applications. Upgrade your PCB setup with these high-quality connectors for seamless and secure connections.