346-007-522-608

Heilind Number:EDA346-007-522-608
Manufacturer:EDAC
Manufacturer Number:346-007-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a single row layout with 7 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure secure and efficient power transmission. The sleek green design adds a pop of color while the straight mount orientation facilitates easy installation. With a low pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your electronic projects with these top-of-the-line connectors.