346-007-522-612

Heilind Number:EDA346-007-522-612
Manufacturer:EDAC
Manufacturer Number:346-007-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-612

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 7 positions, each crafted with precision from durable Copper Alloy. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer optimal signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications, providing a stable and secure connection. Upgrade your connectivity solutions with these essential components.