346-007-522-658

Heilind Number:EDA346-007-522-658
Manufacturer:EDAC
Manufacturer Number:346-007-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-658

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these green connectors feature a single row layout with a pitch of .125 inches and a total of 7 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, they ensure optimal performance even in harsh operating conditions ranging from -40 to 105°C. With a 3A amperage rating and straight mount orientation, these connectors guarantee secure and stable connections for your PCB assemblies. Explore the full range of our connector products to find the perfect solution for your project needs.