D38999/26WE26HD L/C

Heilind Number:EDA346-007-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WE26HD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WE26HD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek shade of green. Designed for seamless integration, these connectors boast a reliable amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring a single row with 7 positions, they ensure efficient power transmission with precision. The contact material, copper alloy, guarantees optimal conductivity, while a pitch and row spacing of .125 in and .2 in, respectively, offer seamless compatibility. Ideal for straight mounting orientation, they thrive in a wide operating temperature range from -40 to 105 °C. Elevate your PCB assembly with these essential connectors, a must-have in any professional setup.