346-007-526-101

Heilind Number:EDA346-007-526-101
Manufacturer:EDAC
Manufacturer Number:346-007-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-101

Detailed Description

Enhance connectivity within your PCB with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually appealing touch to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row design and a pitch of .125 inches, they provide efficient signal transmission. The Copper Alloy contact material guarantees reliable performance, while the 3A amperage capacity meets standard power requirements. Suitable for a variety of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for both indoor and outdoor use. Upgrade your board-to-board connections with these high-quality components.