346-007-526-102

Heilind Number:EDA346-007-526-102
Manufacturer:EDAC
Manufacturer Number:346-007-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-102

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row design and copper alloy contact material, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 7 positions allow for versatile usage. Suitable for straight mounting, these connectors perform flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.